
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arducam | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 3840 x 2160 | |
Frames per Second | 25.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | - | |
Type | CMOS | |
Interface | USB 2.0 | |
Pixel Size | 1.68µm x 1.68µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.535" L x 0.984" W (39.00mm x 25.00mm) | |
Height (Max) | 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 938,96000 Kč | 1 938,96 Kč |
| 5 | 1 798,52000 Kč | 8 992,60 Kč |
| 10 | 1 746,17300 Kč | 17 461,73 Kč |
| 25 | 1 683,55240 Kč | 42 088,81 Kč |
| 50 | 1 640,67880 Kč | 82 033,94 Kč |
| 100 | 1 601,32850 Kč | 160 132,85 Kč |
| Unit Price without VAT: | 1 938,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 346,14160 Kč |










