


Category | Lens Mount M9 |
Manufacturer Camemake | Sensor IMX362 |
Packaging Retail Package | Type CMOS |
Part Status Active | Interface USB-UVC |
Color RGB | Pixel Size 1.4µm x 1.4µm |
Resolution 4000 x 3000 | Package / Case Module |
Shutter Rolling | Size / Dimension 1.496" L x 1.496" W (38.00mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 104,07500 Kč | 11 040,75 Kč |
| 500 | 386,99314 Kč | 193 496,57 Kč |
| 1 000 | 371,45462 Kč | 371 454,62 Kč |
| 5 000 | 348,35682 Kč | 1 741 784,10 Kč |
| Unit Price without VAT: | 1 104,07500 Kč |
|---|---|
| Unit Price with VAT: | 1 335,93075 Kč |











