


CM_USB2_23 | |
|---|---|
DigiKey Part Number | 6223-CM_USB2_23-ND |
Manufacturer | |
Manufacturer Product Number | CM_USB2_23 |
Description | 4K USB Vision Camera with Sony I |
Customer Reference | |
Detailed Description | RGB 3840 x 2160 Rolling CMOS USB-UVC |
Category | Lens Mount M7 |
Manufacturer Camemake | Sensor IMX415 |
Packaging Bulk | Type CMOS |
Part Status Active | Interface USB-UVC |
Color RGB | Pixel Size 2µm x 2µm |
Resolution 3840 x 2160 | Package / Case Module |
Shutter Rolling | Size / Dimension 2.166" L x 0.748" W (55.00mm x 19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 368,65000 Kč | 13 686,50 Kč |
| 500 | 558,54680 Kč | 279 273,40 Kč |
| 1 000 | 536,28892 Kč | 536 288,92 Kč |
| 5 000 | 502,69212 Kč | 2 513 460,60 Kč |
| Unit Price without VAT: | 1 368,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 656,06650 Kč |







