


CM_USB2_09 | |
|---|---|
DigiKey Part Number | 6223-CM_USB2_09-ND |
Manufacturer | |
Manufacturer Product Number | CM_USB2_09 |
Description | Versatile Full HD USB Camera wit |
Customer Reference | |
Detailed Description | RGB 1920 x 1080 Rolling CMOS USB-UVC |
Category | Lens Mount M12 |
Manufacturer Camemake | Sensor OV2735 |
Packaging Bulk | Type CMOS |
Part Status Active | Interface USB-UVC |
Color RGB | Pixel Size 2.9µm x 2.9µm |
Resolution 1920 x 1080 | Package / Case Module |
Shutter Rolling | Size / Dimension 1.496" L x 1.496" W (38.00mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 104,07500 Kč | 11 040,75 Kč |
| 500 | 223,41872 Kč | 111 709,36 Kč |
| 1 000 | 214,38958 Kč | 214 389,58 Kč |
| 5 000 | 201,16084 Kč | 1 005 804,20 Kč |
| Unit Price without VAT: | 1 104,07500 Kč |
|---|---|
| Unit Price with VAT: | 1 335,93075 Kč |











