
B0488 | |
|---|---|
DigiKey Part Number | 4679-B0488-ND |
Manufacturer | |
Manufacturer Product Number | B0488 |
Description | ARDUCAM IMX577 MINI CAMERA MODUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RGB 4056 x 3040 Rolling MIPI |
Category | Lens Mount M12 |
Manufacturer Arducam | Sensor IMX577 |
Packaging Bulk | Interface MIPI |
Part Status Active | Pixel Size 1.55µm x 1.55µm |
Color RGB | Mounting Type Chassis Mount |
Resolution 4056 x 3040 | Package / Case Module |
Frames per Second 30.0 | Size / Dimension 0.984" L x 0.945" W (25.00mm x 24.00mm) |
Shutter Rolling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 920,48000 Kč | 1 920,48 Kč |
| 5 | 1 781,38600 Kč | 8 906,93 Kč |
| 10 | 1 729,54200 Kč | 17 295,42 Kč |
| 25 | 1 667,52680 Kč | 41 688,17 Kč |
| 50 | 1 625,05620 Kč | 81 252,81 Kč |
| 100 | 1 586,07550 Kč | 158 607,55 Kč |
| Unit Price without VAT: | 1 920,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 323,78080 Kč |










