New at DigiKey
Monochrome 1280 x 800 Global CMOS USB-UVC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monochrome 1280 x 800 Global CMOS USB-UVC
CM_USB2_08

CM_USB2_08

DigiKey Part Number
6223-CM_USB2_08-ND
Manufacturer
Manufacturer Product Number
CM_USB2_08
Description
IR Global Shutter USB Camera wit
Customer Reference
Detailed Description
Monochrome 1280 x 800 Global CMOS USB-UVC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Mount
M8
Manufacturer
Camemake
Sensor
OV9281
Packaging
Bulk
Type
CMOS
Part Status
Active
Interface
USB-UVC
Color
Monochrome
Pixel Size
3µm x 3µm
Resolution
1280 x 800
Package / Case
Module
Shutter
Global
Size / Dimension
1.496" L x 1.496" W (38.00mm x 38.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 141
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Camemake
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 104,07500 Kč11 040,75 Kč
500315,17998 Kč157 589,99 Kč
1 000302,58118 Kč302 581,18 Kč
5 000283,68298 Kč1 418 414,90 Kč
Unit Price without VAT:1 104,07500 Kč
Unit Price with VAT:1 335,93075 Kč