
Category | Shutter Global |
Manufacturer Camemake | Lens Mount M8 |
Series | Sensor OV9281 |
Packaging Bulk | Type CMOS |
Part Status Active | Interface CSI-2, MIPI |
Resolution 1280 x 800 | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 634,48400 Kč | 16 344,84 Kč |
| 500 | 294,18198 Kč | 147 090,99 Kč |
| 1 000 | 252,18598 Kč | 252 185,98 Kč |
| 5 000 | 189,19198 Kč | 945 959,90 Kč |
| Unit Price without VAT: | 1 634,48400 Kč |
|---|---|
| Unit Price with VAT: | 1 977,72564 Kč |






