
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Shutter | Global | |
Lens Mount | M8 | |
Sensor | OV9281 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 634,48400 Kč | 16 344,84 Kč |
| 500 | 294,18198 Kč | 147 090,99 Kč |
| 1 000 | 252,18598 Kč | 252 185,98 Kč |
| 5 000 | 189,19198 Kč | 945 959,90 Kč |
| Unit Price without VAT: | 1 634,48400 Kč |
|---|---|
| Unit Price with VAT: | 1 977,72564 Kč |





