Monochrome 1296 x 816 Global CMOS MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-OV580-OV9281ST

DigiKey Part Number
2289-LI-OV580-OV9281ST-ND
Manufacturer
Manufacturer Product Number
LI-OV580-OV9281ST
Description
DUAL OV9281 1280X800 CMOS SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monochrome 1296 x 816 Global CMOS MIPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Monochrome
Resolution
1296 x 816
Frames per Second
100.0
Shutter
Global
Lens Mount
-
Sensor
OV9281
Type
CMOS
Interface
MIPI
Pixel Size
3µm x 3µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
0.394" L x 0.315" W (10.00mm x 8.00mm)
Height (Max)
0.388" (9.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 047,87000 Kč14 047,87 Kč
Manufacturers Standard Package
Unit Price without VAT:14 047,87000 Kč
Unit Price with VAT:16 997,92270 Kč