
SEN0634 | |
|---|---|
DigiKey Part Number | 1738-SEN0634-ND |
Manufacturer | |
Manufacturer Product Number | SEN0634 |
Description | OV9281 GLOBAL SHUTTER CAMERA RPI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | OV9281 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Category | Utilized IC / Part OV9281 |
Manufacturer DFRobot | Contents Board(s), Cable(s) |
Packaging Bulk | Interconnect System MIPI (CSI/CSI-2) |
Part Status Active | Note CSI 15-pin Connector(s) with 15-pin and 22-pin Cable(s) |
Platform Raspberry Pi | Primary Attributes 1 Megapixel, 79° |
Type Sensor | Secondary Attributes CSI Interface(s) |
Function Camera | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,16000 Kč | 540,16 Kč |
| Unit Price without VAT: | 540,16000 Kč |
|---|---|
| Unit Price with VAT: | 653,59360 Kč |











