4608 x 2592 Rolling CMOS USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0305

DigiKey Part Number
4679-B0305-ND
Manufacturer
Manufacturer Product Number
B0305
Description
ARDUCAM 12MP IMX708 USB UVC 102
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4608 x 2592 Rolling CMOS USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arducam
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Resolution
4608 x 2592
Frames per Second
30.0
Shutter
Rolling
Lens Mount
S
Sensor
IMX708
Type
CMOS
Interface
USB
Pixel Size
1.4µm x 1.4µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.496" L x 1.496" W (38.00mm x 38.00mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 846,14000 Kč1 846,14 Kč
51 712,34400 Kč8 561,72 Kč
101 662,51700 Kč16 625,17 Kč
251 602,87800 Kč40 071,95 Kč
501 562,05800 Kč78 102,90 Kč
1001 524,59760 Kč152 459,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 846,14000 Kč
Unit Price with VAT:2 233,82940 Kč