New at DigiKey
RGB 8000 x 6000 Rolling CMOS USB-UVC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGB 8000 x 6000 Rolling CMOS USB-UVC
CM_USB2_29

CM_USB2_29

DigiKey Part Number
6223-CM_USB2_29-ND
Manufacturer
Manufacturer Product Number
CM_USB2_29
Description
48MP Ultra-HD USB Camera Module
Customer Reference
Detailed Description
RGB 8000 x 6000 Rolling CMOS USB-UVC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Mount
M11
Manufacturer
Camemake
Sensor
IMX586
Packaging
Bulk
Type
CMOS
Part Status
Active
Interface
USB-UVC
Color
RGB
Pixel Size
0.80µm x 0.80µm
Resolution
8000 x 6000
Package / Case
Module
Shutter
Rolling
Size / Dimension
1.496" L x 1.496" W (38.00mm x 38.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 290
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Camemake
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 368,65000 Kč13 686,50 Kč
500638,33920 Kč319 169,60 Kč
1 000612,72164 Kč612 721,64 Kč
5 000574,50528 Kč2 872 526,40 Kč
Unit Price without VAT:1 368,65000 Kč
Unit Price with VAT:1 656,06650 Kč