


CM_USB2_07 | |
|---|---|
DigiKey Part Number | 6223-CM_USB2_07-ND |
Manufacturer | |
Manufacturer Product Number | CM_USB2_07 |
Description | 48MP USB Camera with Sony IMX586 |
Customer Reference | |
Detailed Description | RGB 8000 x 6000 Rolling CMOS USB-UVC |
Category | Lens Mount M8 |
Manufacturer Camemake | Sensor IMX586 |
Packaging Bulk | Type CMOS |
Part Status Active | Interface USB-UVC |
Color RGB | Pixel Size 0.80µm x 0.80µm |
Resolution 8000 x 6000 | Package / Case Module |
Shutter Rolling | Size / Dimension 1.496" L x 1.496" W (38.00mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 368,65000 Kč | 13 686,50 Kč |
| 500 | 634,34958 Kč | 317 174,79 Kč |
| 1 000 | 608,94200 Kč | 608 942,00 Kč |
| 5 000 | 570,93562 Kč | 2 854 678,10 Kč |
| Unit Price without VAT: | 1 368,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 656,06650 Kč |








