
IQL-OV12A10/AF | |
|---|---|
DigiKey Part Number | 5449-IQL-OV12A10/AF-ND |
Manufacturer | |
Manufacturer Product Number | IQL-OV12A10/AF |
Description | Omnivision OV12A10 12MP Auto-Foc |
Customer Reference | |
Detailed Description | RGB 4096 x 3072 Rolling CMOS MIPI |
Datasheet | Datasheet |
Category | Sensor OV12A10 |
Manufacturer Image Quality Labs, Inc. | Type CMOS |
Packaging Bulk | Interface MIPI |
Part Status Active | Pixel Size 1.25um x 1.25um |
Color RGB | Supplier Device Package Module |
Resolution 4096 x 3072 | Size / Dimension 0.346" L x 0.346" W (8.80mm x 8.80mm) |
Shutter Rolling | Height (Max) 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 574,85000 Kč | 1 574,85 Kč |
| Unit Price without VAT: | 1 574,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 905,56850 Kč |







