RGB 3280 x 2464 MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-IMX219-MIPI-FF-NANO-H136

DigiKey Part Number
2289-LI-IMX219-MIPI-FF-NANO-H136-ND
Manufacturer
Manufacturer Product Number
LI-IMX219-MIPI-FF-NANO-H136
Description
SONY IMX219 8.08MP COLOR SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RGB 3280 x 2464 MIPI
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
3280 x 2464
Frames per Second
21.0
Shutter
-
Lens Mount
-
Sensor
IMX219
Type
-
Interface
MIPI
Pixel Size
1.1µm x 1.1µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
0.984" L x 0.945" W (25.00mm x 24.00mm)
Height (Max)
0.614" (15.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1608,94000 Kč608,94 Kč
Manufacturers Standard Package
Unit Price without VAT:608,94000 Kč
Unit Price with VAT:736,81740 Kč