
LI-IMX219-MIPI-FF-NANO-H90 | |
|---|---|
DigiKey Part Number | 2289-LI-IMX219-MIPI-FF-NANO-H90-ND |
Manufacturer | |
Manufacturer Product Number | LI-IMX219-MIPI-FF-NANO-H90 |
Description | SONY IMX219 8.08MP COLOR SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 3280 x 2464 MIPI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 3280 x 2464 | |
Frames per Second | 21.0 | |
Shutter | - | |
Lens Mount | - | |
Sensor | IMX219 | |
Type | - | |
Interface | MIPI | |
Pixel Size | 1.1µm x 1.1µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 0.984" L x 0.945" W (25.00mm x 24.00mm) | |
Height (Max) | 0.609" (15.47mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,94000 Kč | 608,94 Kč |
| Unit Price without VAT: | 608,94000 Kč |
|---|---|
| Unit Price with VAT: | 736,81740 Kč |










