
IQL-OV5645/FF | |
|---|---|
DigiKey Part Number | 5449-IQL-OV5645/FF-ND |
Manufacturer | |
Manufacturer Product Number | IQL-OV5645/FF |
Description | Omnivision OV5645 5MP Fixed-Focu |
Customer Reference | |
Detailed Description | RGB 2624 x 1980 Rolling CMOS MIPI |
Datasheet | Datasheet |
Category | Sensor OV5645 |
Manufacturer Image Quality Labs, Inc. | Type CMOS |
Packaging Bulk | Interface MIPI |
Part Status Active | Pixel Size 1.4µm x 1.4µm |
Color RGB | Supplier Device Package Module |
Resolution 2624 x 1980 | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Shutter Rolling | Height (Max) 0.156" (3.95mm) |
Lens Mount M5.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 154,89000 Kč | 1 154,89 Kč |
| Unit Price without VAT: | 1 154,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,41690 Kč |










