
IQL-AR0144/FF | |
|---|---|
DigiKey Part Number | 5449-IQL-AR0144/FF-ND |
Manufacturer | |
Manufacturer Product Number | IQL-AR0144/FF |
Description | OnSemi AR0144 1MP FF Digital Cam |
Customer Reference | |
Detailed Description | RGB 1280 x 800 Global CMOS MIPI |
Datasheet | Datasheet |
Category | Sensor AR0144 |
Manufacturer Image Quality Labs, Inc. | Type CMOS |
Packaging Bulk | Interface MIPI |
Part Status Active | Pixel Size 3µm x 3µm |
Color RGB | Supplier Device Package Module |
Resolution 1280 x 800 | Size / Dimension 0.346" L x 0.346" W (8.80mm x 8.80mm) |
Shutter Global | Height (Max) 0.220" (5.58mm) |
Lens Mount M7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 889,82000 Kč | 1 889,82 Kč |
| Unit Price without VAT: | 1 889,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 286,68220 Kč |


