
JV-5 | |
|---|---|
DigiKey Part Number | 480-2413-ND |
Manufacturer | |
Manufacturer Product Number | JV-5 |
Description | SWITCH LEAF LEVER W/ROLLER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Actuator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Auxiliary Actuator | |
For Use With/Related Products | V3, V7, and V9 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,31000 Kč | 448,31 Kč |
| 10 | 405,97500 Kč | 4 059,75 Kč |
| 25 | 390,26880 Kč | 9 756,72 Kč |
| 50 | 378,77880 Kč | 18 938,94 Kč |
| 100 | 367,62670 Kč | 36 762,67 Kč |
| Unit Price without VAT: | 448,31000 Kč |
|---|---|
| Unit Price with VAT: | 542,45510 Kč |












