



V3-19M | |
|---|---|
DigiKey Part Number | 480-2406-ND |
Manufacturer | |
Manufacturer Product Number | V3-19M |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 170 ~ 397gf | |
Release Force | 113gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,14000 Kč | 390,14 Kč |
| 10 | 322,94900 Kč | 3 229,49 Kč |
| 25 | 299,57440 Kč | 7 489,36 Kč |
| 50 | 283,01100 Kč | 14 150,55 Kč |
| 200 | 278,28650 Kč | 55 657,30 Kč |
| Unit Price without VAT: | 390,14000 Kč |
|---|---|
| Unit Price with VAT: | 472,06940 Kč |






