Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
V3-1
V3-1

V3-1

DigiKey Part Number
480-2877-ND
Manufacturer
Manufacturer Product Number
V3-1
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
170 ~ 397gf
Release Force
113gf
Operating Position
0.579" (14.7mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.016" (0.4mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1513,82000 Kč513,82 Kč
10425,35600 Kč4 253,56 Kč
25394,56920 Kč9 864,23 Kč
50372,74800 Kč18 637,40 Kč
100360,90310 Kč36 090,31 Kč
Manufacturers Standard Package
Unit Price without VAT:513,82000 Kč
Unit Price with VAT:621,72220 Kč