Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-4A17D8

DigiKey Part Number
480-2362-ND
Manufacturer
Manufacturer Product Number
V7-4A17D8
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
25gf
Release Force
-
Operating Position
0.579" (14.7mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.010" (0.25mm)
Overtravel
0.050" (1.27mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,88000 Kč106,88 Kč
1088,40200 Kč884,02 Kč
2581,99280 Kč2 049,82 Kč
5077,46160 Kč3 873,08 Kč
20069,13380 Kč13 826,76 Kč
40066,93113 Kč26 772,45 Kč
Manufacturers Standard Package
Unit Price without VAT:106,88000 Kč
Unit Price with VAT:129,32480 Kč