Voltage Reference IC V TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431

DigiKey Part Number
5272-TL431-ND
Manufacturer
Manufacturer Product Number
TL431
Description
2.495V~36V 500A 100MA ADJUSTABLE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Voltage Reference IC V TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
EVVO
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Packaging
Bulk
Supplier Device Package
TO-92
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 097
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,38600 Kč13,86 Kč
251,20960 Kč30,24 Kč
1001,01630 Kč101,63 Kč
2500,92224 Kč230,56 Kč
5000,86596 Kč432,98 Kč
1 0000,81976 Kč819,76 Kč
3 0000,76251 Kč2 287,53 Kč
5 0000,74131 Kč3 706,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč