
V3-129 | |
|---|---|
DigiKey Part Number | 480-2407-ND |
Manufacturer | |
Manufacturer Product Number | V3-129 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 227gf | |
Release Force | 57gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,64000 Kč | 1 414,64 Kč |
| 10 | 1 171,18400 Kč | 11 711,84 Kč |
| 25 | 1 086,33560 Kč | 27 158,39 Kč |
| 50 | 1 069,32320 Kč | 53 466,16 Kč |
| Unit Price without VAT: | 1 414,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,71440 Kč |






