Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-2B37E9

DigiKey Part Number
480-2366-ND
Manufacturer
Manufacturer Product Number
V7-2B37E9
Description
SWITCH SNAP ACT SPST-NC 11A 125V
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
11A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
75gf
Release Force
10gf
Operating Position
0.579" (14.7mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.010" (0.25mm)
Overtravel
0.050" (1.27mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1049,53400 Kč495,34 Kč
2545,93520 Kč1 148,38 Kč
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč