Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-2B17E9

DigiKey Part Number
480-2364-ND
Manufacturer
Manufacturer Product Number
V7-2B17E9
Description
SWITCH SNAP ACTION SPDT 11A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
11A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
75gf
Release Force
10gf
Operating Position
0.579" (14.7mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.010" (0.25mm)
Overtravel
0.050" (1.27mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
1079,30900 Kč793,09 Kč
2573,56840 Kč1 839,21 Kč
5069,49920 Kč3 474,96 Kč
20062,02810 Kč12 405,62 Kč
40059,58183 Kč23 832,73 Kč
Manufacturers Standard Package
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč