Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
V7-1Z19E9
V7-1Z19E9

V7-1Z19E9

DigiKey Part Number
480-2371-ND
Manufacturer
Manufacturer Product Number
V7-1Z19E9
Description
SWITCH SNAP ACTION SPDT 25A 277V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
25A (AC)
Voltage Rating - AC
277 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
225gf
Release Force
20gf
Operating Position
0.579" (14.7mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.010" (0.25mm)
Overtravel
0.050" (1.27mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 804
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,59000 Kč117,59 Kč
1097,41000 Kč974,10 Kč
2590,35840 Kč2 258,96 Kč
5085,36520 Kč4 268,26 Kč
20076,18705 Kč15 237,41 Kč
40074,28043 Kč29 712,17 Kč
Manufacturers Standard Package
Unit Price without VAT:117,59000 Kč
Unit Price with VAT:142,28390 Kč