
V7-1Z10E9 | |
|---|---|
DigiKey Part Number | 480-5261-ND |
Manufacturer | |
Manufacturer Product Number | V7-1Z10E9 |
Description | SWITCH SNAP ACTION SPDT 25A 277V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 225gf |
Series | Release Force 20gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Active | Pretravel 0.047" (1.2mm) |
Circuit SPDT | Differential Travel 0.010" (0.25mm) |
Switch Function On-Mom | Overtravel 0.050" (1.27mm) |
Current Rating (Amps) 25A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 277 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 132,62300 Kč | 1 326,23 Kč |
| 25 | 123,02320 Kč | 3 075,58 Kč |
| 50 | 116,21980 Kč | 5 810,99 Kč |
| 200 | 103,72275 Kč | 20 744,55 Kč |
| 400 | 103,41515 Kč | 41 366,06 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |


