RP13A-12P-13SC(71) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 184
Unit Price: 141,69000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP13A-12P-13SC(71)

DigiKey Part Number
RP13A-12P-13SC(71)-ND
Manufacturer
Manufacturer Product Number
RP13A-12P-13SC(71)
Description
CONN PLG HSG FMALE 13POS INLINE
Customer Reference
Detailed Description
13 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
RP13A-12P-13SC(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
13
Shell Size - Insert
12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.2mm (11), 1.6mm (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Polycarbonate (PC)
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Strain Relief
Shielding
Unshielded
Note
Contacts Not Included
Includes
6 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 Screw, 1 Spring, 1 Strain Relief
Insert Material
Polycarbonate (PC)
Contact Shape
Circular
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.11.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20082,83495 Kč16 566,99 Kč
Manufacturers Standard Package
Unit Price without VAT:82,83495 Kč
Unit Price with VAT:100,23029 Kč