
RP13A-12RA-13PA(71) | |
|---|---|
DigiKey Part Number | HR1259-ND |
Manufacturer | |
Manufacturer Product Number | RP13A-12RA-13PA(71) |
Description | CONN RCPT MALE 13POS SILV SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | RP13A-12RA-13PA(71) Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC) |
Series | Contact Finish - Mating Silver |
Packaging Tray | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 13 | Voltage Rating 100VAC, 140VDC |
Shell Size - Insert 12 | Operating Temperature -10°C ~ 60°C |
Mounting Type Panel Mount, Through Hole | Contact Material Phosphor Bronze |
Mounting Feature Flange | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Termination Solder | Insert Material Polycarbonate (PC) |
Fastening Type Push-Pull | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 131,57300 Kč | 1 315,73 Kč |
| 25 | 123,33400 Kč | 3 083,35 Kč |
| 50 | 117,44180 Kč | 5 872,09 Kč |
| 100 | 111,83320 Kč | 11 183,32 Kč |
| 250 | 104,83292 Kč | 26 208,23 Kč |
| 500 | 99,83248 Kč | 49 916,24 Kč |
| 1 000 | 95,07201 Kč | 95 072,01 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |


