
RP13A-12PA-13SC(71) | |
|---|---|
DigiKey Part Number | HR1253-ND |
Manufacturer | |
Manufacturer Product Number | RP13A-12PA-13SC(71) |
Description | CONN PLG HSG FMALE 13POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | RP13A-12PA-13SC(71) Models |
Category | Orientation Keyed |
Manufacturer Hirose Electric Co Ltd | Shell Material Polycarbonate (PC) |
Series | Housing Color Black |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Strain Relief |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 13 | Includes 6 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 Screw, 1 Spring, 1 Strain Relief |
Shell Size - Insert 12 | Insert Material Polycarbonate (PC) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.2mm (11), 1.6mm (2) | Operating Temperature -10°C ~ 60°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 140,68700 Kč | 1 406,87 Kč |
| 25 | 131,86760 Kč | 3 296,69 Kč |
| 50 | 125,57220 Kč | 6 278,61 Kč |
| 200 | 113,87215 Kč | 22 774,43 Kč |
| 400 | 108,43998 Kč | 43 375,99 Kč |
| 600 | 105,38407 Kč | 63 230,44 Kč |
| 1 000 | 101,65699 Kč | 101 656,99 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |









