13 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Circular Connector Receptacle Housing Panel Mount
RP13A-12RA-13PC(71)
RP13A-12RA-13PC(71)

RP13A-12RA-13PC(71)

DigiKey Part Number
HR1254-ND
Manufacturer
Manufacturer Product Number
RP13A-12RA-13PC(71)
Description
CONN RCPT HSNG MALE 13POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RP13A-12RA-13PC(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
13
Shell Size - Insert
12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.2mm (11), 1.6mm (2)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Polycarbonate (PC)
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polycarbonate (PC)
Contact Shape
Circular
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1052,72600 Kč527,26 Kč
2549,42080 Kč1 235,52 Kč
5047,06080 Kč2 353,04 Kč
20042,67215 Kč8 534,43 Kč
40040,63480 Kč16 253,92 Kč
60039,48883 Kč23 693,30 Kč
1 00038,09163 Kč38 091,63 Kč
2 60035,61002 Kč92 586,05 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč