
RP13-PC-122 | |
|---|---|
DigiKey Part Number | HR271-ND |
Manufacturer | |
Manufacturer Product Number | RP13-PC-122 |
Description | CONTACT PIN 24-28AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-28 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | RP13-PC-122 Models |
Category | Wire Gauge or Range - AWG 24-28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Bag | Contact Finish Silver |
Part Status Active | Features Insulation Support |
Type Signal, Stamped | Base Product Number |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,29900 Kč | 72,99 Kč |
| 25 | 6,83240 Kč | 170,81 Kč |
| 50 | 6,50700 Kč | 325,35 Kč |
| 100 | 6,19620 Kč | 619,62 Kč |
| 300 | 5,73317 Kč | 1 719,95 Kč |
| 500 | 5,53004 Kč | 2 765,02 Kč |
| 1 000 | 5,26601 Kč | 5 266,01 Kč |
| 2 500 | 4,93608 Kč | 12 340,20 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |






