15 Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP13A-12JD-15PC(71)

DigiKey Part Number
HR1278-ND
Manufacturer
Manufacturer Product Number
RP13A-12JD-15PC(71)
Description
CONN JACK HSG MALE 15POS INLINE
Customer Reference
Detailed Description
15 Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
RP13A-12JD-15PC(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Jack Housing
Type
For Male Pins
Number of Positions
15
Shell Size - Insert
12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.2mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Polycarbonate (PC)
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Strain Relief
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polycarbonate (PC)
Contact Shape
Circular
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1320,85000 Kč320,85 Kč
10261,50900 Kč2 615,09 Kč
25241,08240 Kč6 027,06 Kč
50226,71540 Kč11 335,77 Kč
Unit Price without VAT:320,85000 Kč
Unit Price with VAT:388,22850 Kč