Socket Contact 24-28 AWG Size Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP13A-SC-222

DigiKey Part Number
HR1978TR-ND - Tape & Reel (TR)
HR1978CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RP13A-SC-222
Description
CONTACT SOCKET 24-28AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 24-28 AWG Size Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
RP13A-SC-222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
24-28 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,77400 Kč57,74 Kč
255,40920 Kč135,23 Kč
505,15300 Kč257,65 Kč
1004,90720 Kč490,72 Kč
2504,59856 Kč1 149,64 Kč
5004,37892 Kč2 189,46 Kč
1 0004,16957 Kč4 169,57 Kč
2 5003,90823 Kč9 770,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,50672 Kč45 067,20 Kč
20 0004,29173 Kč85 834,60 Kč
30 0004,17078 Kč125 123,40 Kč
50 0004,02327 Kč201 163,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč