
RP13A-12R-13SC(71) | |
|---|---|
DigiKey Part Number | H124431-ND |
Manufacturer | |
Manufacturer Product Number | RP13A-12R-13SC(71) |
Description | CONN RCPT HSG FMALE 13POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount Electrostatic Shield |
Datasheet | Datasheet |
EDA/CAD Models | RP13A-12R-13SC(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 13 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.2mm (11), 1.6mm (2) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Electrostatic Shield | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 75,46700 Kč | 754,67 Kč |
| 25 | 70,72120 Kč | 1 768,03 Kč |
| 50 | 67,34480 Kč | 3 367,24 Kč |
| 100 | 64,13000 Kč | 6 413,00 Kč |
| 300 | 59,34523 Kč | 17 803,57 Kč |
| 500 | 57,24516 Kč | 28 622,58 Kč |
| 1 000 | 54,51438 Kč | 54 514,38 Kč |
| 2 500 | 51,10476 Kč | 127 761,90 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |







