Socket Contact 24-28 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP13A-SC-221

DigiKey Part Number
26-RP13A-SC-221TR-ND - Tape & Reel (TR)
26-RP13A-SC-221CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RP13A-SC-221
Description
CONTACT SOCKET 24-28AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 24-28 AWG Size Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
RP13A-SC-221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
24-28 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Phosphor Bronze
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,22300 Kč72,23 Kč
256,65200 Kč166,30 Kč
506,25740 Kč312,87 Kč
1005,88150 Kč588,15 Kč
2505,42252 Kč1 355,63 Kč
5005,09874 Kč2 549,37 Kč
1 0004,79468 Kč4 794,68 Kč
2 5004,42050 Kč11 051,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0005,38219 Kč53 821,90 Kč
20 0005,12547 Kč102 509,40 Kč
30 0004,98107 Kč149 432,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč