



RP13A-12RC-13PB | |
|---|---|
DigiKey Part Number | HR264-ND |
Manufacturer | |
Manufacturer Product Number | RP13A-12RC-13PB |
Description | CONN RCPT MALE 13P SILVER SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | RP13A-12RC-13PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -10°C ~ 60°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,87000 Kč | 217,87 Kč |
| 10 | 185,09300 Kč | 1 850,93 Kč |
| 25 | 173,48560 Kč | 4 337,14 Kč |
| 50 | 165,20460 Kč | 8 260,23 Kč |
| 100 | 157,31930 Kč | 15 731,93 Kč |
| 250 | 147,47460 Kč | 36 868,65 Kč |
| 500 | 140,44266 Kč | 70 221,33 Kč |
| 1 000 | 133,74728 Kč | 133 747,28 Kč |
| Unit Price without VAT: | 217,87000 Kč |
|---|---|
| Unit Price with VAT: | 263,62270 Kč |


