
RP13A-12RB-13PA(71) | |
|---|---|
DigiKey Part Number | HR1260-ND |
Manufacturer | |
Manufacturer Product Number | RP13A-12RB-13PA(71) |
Description | CONN RCPT MALE 13POS SILV SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | RP13A-12RB-13PA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -10°C ~ 60°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 31.5µin (0.80µm) | |
Insert Material | Polycarbonate (PC) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,85000 Kč | 114,85 Kč |
| 10 | 97,62200 Kč | 976,22 Kč |
| 25 | 91,50480 Kč | 2 287,62 Kč |
| 50 | 87,13140 Kč | 4 356,57 Kč |
| 100 | 82,97020 Kč | 8 297,02 Kč |
| 250 | 77,77532 Kč | 19 443,83 Kč |
| 500 | 74,06520 Kč | 37 032,60 Kč |
| 1 000 | 70,53276 Kč | 70 532,76 Kč |
| 2 500 | 66,12180 Kč | 165 304,50 Kč |
| Unit Price without VAT: | 114,85000 Kč |
|---|---|
| Unit Price with VAT: | 138,96850 Kč |


