60 Position Receptacle Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Receptacle Connector Through Hole Solder
FX2M6B-60S-1.27DSAL(71)
FX2M6B-60S-1.27DSAL(71)

FX2M6B-60S-1.27DSAL(71)

DigiKey Part Number
H10519-ND
Manufacturer
Manufacturer Product Number
FX2M6B-60S-1.27DSAL(71)
Description
CONN RECEPT STR 60POS 1.27MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Receptacle Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2M6B-60S-1.27DSAL(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
60
Number of Rows
4
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1174,91000 Kč174,91 Kč
10148,66600 Kč1 486,66 Kč
40134,79675 Kč5 391,87 Kč
80128,36075 Kč10 268,86 Kč
120124,74033 Kč14 968,84 Kč
280117,50407 Kč32 901,14 Kč
520112,48588 Kč58 492,66 Kč
1 000107,41884 Kč107 418,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,91000 Kč
Unit Price with VAT:211,64110 Kč