



FX2M6B-60P-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | H10518-ND |
Manufacturer | |
Manufacturer Product Number | FX2M6B-60P-1.27DSAL(71) |
Description | CONN HEADER STR 60POS 1.27MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2M6B-60P-1.27DSAL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 60 | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,70000 Kč | 195,70 Kč |
| 10 | 166,28300 Kč | 1 662,83 Kč |
| 40 | 150,77100 Kč | 6 030,84 Kč |
| 80 | 143,57388 Kč | 11 485,91 Kč |
| 120 | 139,52475 Kč | 16 742,97 Kč |
| 280 | 131,43096 Kč | 36 800,67 Kč |
| 520 | 125,81881 Kč | 65 425,78 Kč |
| 1 000 | 120,15203 Kč | 120 152,03 Kč |
| Unit Price without VAT: | 195,70000 Kč |
|---|---|
| Unit Price with VAT: | 236,79700 Kč |



