
MC-10287BF1-HN4-M1-A | |
|---|---|
DigiKey Part Number | MC-10287BF1-HN4-M1-A-ND |
Manufacturer | |
Manufacturer Product Number | MC-10287BF1-HN4-M1-A |
Description | IC MCU 32BIT 768KB ROMLSS 324BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 R-IN32M3 Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) ROMless 324-BGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | MC-10287BF1-HN4-M1-A Models |
Category | Number of I/O 96 |
Mfr | Program Memory Size |
Series | Program Memory Type ROMless |
Packaging Tray | RAM Size 512K x 8 |
Part Status Last Time Buy | Voltage - Supply (Vcc/Vdd) 0.9V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 324-BGA (19x19) |
Connectivity CANbus, Ethernet, I2C, SCI, UART/USART | Package / Case 324-BGA |
Peripherals DMA, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,07000 Kč | 822,07 Kč |
| 10 | 669,35300 Kč | 6 693,53 Kč |
| 25 | 631,21680 Kč | 15 780,42 Kč |
| 100 | 589,29420 Kč | 58 929,42 Kč |
| 350 | 563,17897 Kč | 197 112,64 Kč |
| Unit Price without VAT: | 822,07000 Kč |
|---|---|
| Unit Price with VAT: | 994,70470 Kč |











