60 Position Plug Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Plug Connector Through Hole Solder
FX2M6A-60P-1.27DSAL(71)
FX2M6A-60P-1.27DSAL(71)

FX2M6A-60P-1.27DSAL(71)

DigiKey Part Number
H10516-ND
Manufacturer
Manufacturer Product Number
FX2M6A-60P-1.27DSAL(71)
Description
CONN HEADER STR 60POS 1.27MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2M6A-60P-1.27DSAL(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
60
Number of Rows
4
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1171,13000 Kč171,13 Kč
10145,41100 Kč1 454,11 Kč
40131,84125 Kč5 273,65 Kč
80125,54700 Kč10 043,76 Kč
120122,00717 Kč14 640,86 Kč
280114,92954 Kč32 180,27 Kč
520110,02144 Kč57 211,15 Kč
1 000105,06559 Kč105 065,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:171,13000 Kč
Unit Price with VAT:207,06730 Kč