
FX2BA-40SA-1.27R | |
|---|---|
DigiKey Part Number | H4351-ND |
Manufacturer | |
Manufacturer Product Number | FX2BA-40SA-1.27R |
Description | CONN SOCKET 40POS 1.27MM (4PCS) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | FX2BA-40SA-1.27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,34000 Kč | 192,34 Kč |
| 10 | 163,40600 Kč | 1 634,06 Kč |
| 25 | 153,17640 Kč | 3 829,41 Kč |
| 60 | 143,99383 Kč | 8 639,63 Kč |
| 120 | 137,12217 Kč | 16 454,66 Kč |
| 300 | 128,54067 Kč | 38 562,20 Kč |
| 540 | 123,32281 Kč | 66 594,32 Kč |
| 1 020 | 117,91756 Kč | 120 275,91 Kč |
| Unit Price without VAT: | 192,34000 Kč |
|---|---|
| Unit Price with VAT: | 232,73140 Kč |












