40 Position Plug Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2BA-40PA-1.27DSA(71)

DigiKey Part Number
H10510-ND
Manufacturer
Manufacturer Product Number
FX2BA-40PA-1.27DSA(71)
Description
CONN HEADER VERT 40POS 1.27MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2BA-40PA-1.27DSA(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
40
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
1086,53300 Kč865,33 Kč
2581,10280 Kč2 027,57 Kč
6076,23667 Kč4 574,20 Kč
12072,59708 Kč8 711,65 Kč
30068,05103 Kč20 415,31 Kč
54065,28744 Kč35 255,22 Kč
1 02062,42459 Kč63 673,08 Kč
2 52058,56975 Kč147 595,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč