40 Position Receptacle Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2B-40SA-1.27R

DigiKey Part Number
H4344-ND
Manufacturer
Manufacturer Product Number
FX2B-40SA-1.27R
Description
CONN SOCKET 40POS 1.27MM (4PCS)
Customer Reference
Detailed Description
40 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
FX2B-40SA-1.27R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
40
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
-
Type
-
Features
Strain Relief
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
Last Time Buy Date: 31.07.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1224,05000 Kč224,05 Kč
10190,45200 Kč1 904,52 Kč
25178,50800 Kč4 462,70 Kč
60167,81250 Kč10 068,75 Kč
120159,80350 Kč19 176,42 Kč
300149,80533 Kč44 941,60 Kč
540143,72431 Kč77 611,13 Kč
1 020137,42512 Kč140 173,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:224,05000 Kč
Unit Price with VAT:271,10050 Kč