
FX2B-40PA-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10502-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-40PA-1.27DSA(71) |
Description | CONN HEADER VERT 40POS 1.27MM |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-40PA-1.27DSA(71) Models |
Category | Number of Positions 40 |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 74,74233 Kč | 4 484,54 Kč |
| Unit Price without VAT: | 74,74233 Kč |
|---|---|
| Unit Price with VAT: | 90,43822 Kč |



