
FX2C1-40P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10549-ND |
Manufacturer | |
Manufacturer Product Number | FX2C1-40P-1.27DSA(71) |
Description | CONN HEADER VERT 40POS 1.27MM |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C1-40P-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 75,42500 Kč | 754,25 Kč |
| 25 | 70,69600 Kč | 1 767,40 Kč |
| 80 | 65,12000 Kč | 5 209,60 Kč |
| 160 | 62,01100 Kč | 9 921,76 Kč |
| 320 | 59,05228 Kč | 18 896,73 Kč |
| 560 | 56,76621 Kč | 31 789,08 Kč |
| 1 040 | 54,34162 Kč | 56 515,28 Kč |
| 2 560 | 50,99873 Kč | 130 556,75 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |










