40 Position Receptacle Connector Board to Board Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2C2-40S-1.27DSA(71)

DigiKey Part Number
H10603-ND
Manufacturer
Manufacturer Product Number
FX2C2-40S-1.27DSA(71)
Description
CONN RECEPT VERT 40POS 1.27MM
Customer Reference
Detailed Description
40 Position Receptacle Connector Board to Board Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2C2-40S-1.27DSA(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Type
Board to Board
Part Status
Last Time Buy
Contact Finish
Gold
Connector Style
Outer Shroud Contacts
Contact Finish Thickness
7.87µin (0.200µm)
Connector Type
Receptacle
Base Product Number
Number of Positions
40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
Last Time Buy Date: 30.11.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1078,88900 Kč788,89 Kč
2573,93800 Kč1 848,45 Kč
8068,10963 Kč5 448,77 Kč
16064,85625 Kč10 377,00 Kč
32061,76103 Kč19 763,53 Kč
56059,37071 Kč33 247,60 Kč
1 04056,83513 Kč59 108,54 Kč
2 56053,33869 Kč136 547,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč