



FX2C-40P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10540-ND |
Manufacturer | |
Manufacturer Product Number | FX2C-40P-1.27DSA(71) |
Description | CONN HEADER VERT 40POS 1.27MM |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C-40P-1.27DSA(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Plug | Base Product Number |
Number of Positions 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 66,12300 Kč | 661,23 Kč |
| 25 | 61,97760 Kč | 1 549,44 Kč |
| 80 | 57,09088 Kč | 4 567,27 Kč |
| 160 | 54,36381 Kč | 8 698,21 Kč |
| 320 | 51,76859 Kč | 16 565,95 Kč |
| 560 | 49,76527 Kč | 27 868,55 Kč |
| 1 040 | 47,63921 Kč | 49 544,78 Kč |
| 2 560 | 44,70835 Kč | 114 453,38 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |










